Similar

1793700000 | |
|---|---|
DigiKey Part Number | 1793700000-ND |
Manufacturer | |
Manufacturer Product Number | 1793700000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating and Mounting Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
Current - IEC 17.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ023550 | On Shore Technology Inc. | 0 | OSTOQ023550-ND | ¥2.81917 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥16.21700 | ¥162.17 |
| 25 | ¥14.14840 | ¥353.71 |
| 96 | ¥11.79250 | ¥1,132.08 |
| 192 | ¥10.87849 | ¥2,088.67 |
| 288 | ¥10.42681 | ¥3,002.92 |
| 576 | ¥9.77913 | ¥5,632.78 |
| 1,056 | ¥9.32426 | ¥9,846.42 |
| 5,088 | ¥8.51328 | ¥43,315.57 |

















