



1793660000 | |
|---|---|
DigiKey Part Number | 281-1953-ND |
Manufacturer | |
Manufacturer Product Number | 1793660000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284517-8 | TE Connectivity AMP Connectors | 1,111 | A98204-ND | ¥6.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.69000 | ¥40.69 |
| 10 | ¥28.91200 | ¥289.12 |
| 25 | ¥25.33600 | ¥633.40 |
| 54 | ¥22.88796 | ¥1,235.95 |
| 108 | ¥21.09231 | ¥2,277.97 |
| 270 | ¥19.23785 | ¥5,194.22 |
| 540 | ¥18.16320 | ¥9,808.13 |
| 1,026 | ¥17.37368 | ¥17,825.40 |
| 5,022 | ¥16.05287 | ¥80,617.51 |








