
1793180000 | |
|---|---|
DigiKey Part Number | 1793180000-ND |
Manufacturer | |
Manufacturer Product Number | 1793180000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.28000 | ¥39.28 |
| 10 | ¥27.91100 | ¥279.11 |
| 25 | ¥24.44600 | ¥611.15 |
| 54 | ¥22.07315 | ¥1,191.95 |
| 108 | ¥20.33343 | ¥2,196.01 |
| 270 | ¥18.53396 | ¥5,004.17 |
| 540 | ¥17.49057 | ¥9,444.91 |
| 1,026 | ¥16.72377 | ¥17,158.59 |
| 5,022 | ¥15.44037 | ¥77,541.54 |

















