
1791190000 | |
|---|---|
DigiKey Part Number | 1791190000-ND |
Manufacturer | |
Manufacturer Product Number | 1791190000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 41 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 13mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.78000 | ¥61.78 |
| 20 | ¥39.70450 | ¥794.09 |
| 40 | ¥36.28675 | ¥1,451.47 |
| 60 | ¥34.57550 | ¥2,074.53 |
| 100 | ¥32.69630 | ¥3,269.63 |
| 260 | ¥29.90558 | ¥7,775.45 |
| 500 | ¥29.74834 | ¥14,874.17 |















