Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
1791010000
1791010000

1791010000

DigiKey Part Number
281-3697-ND
Manufacturer
Manufacturer Product Number
1791010000
Description
CONN TERM BLK GROUND 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.1mm
Manufacturer
Weidmüller
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
2; Connected
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.30000¥91.30
10¥64.79500¥647.95
25¥57.29440¥1,432.36
50¥52.75260¥2,637.63
100¥49.07250¥4,907.25
250¥45.32388¥11,330.97
500¥43.17666¥21,588.33
1,000¥41.50050¥41,500.50
Manufacturers Standard Package