1790000000 | ||
---|---|---|
DigiKey Part Number | 281-5903-ND | |
Manufacturer | ||
Manufacturer Product Number | 1790000000 | |
Description | INSERT MALE 6+12POS+1GND SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert 6+12+Ground Position Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+12+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 48A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.02000 | ¥683.02 |
10 | ¥626.75100 | ¥6,267.51 |
25 | ¥602.64160 | ¥15,066.04 |
50 | ¥582.55500 | ¥29,127.75 |
100 | ¥550.41380 | ¥55,041.38 |