10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789100000

DigiKey Part Number
281-1802-ND
Manufacturer
Manufacturer Product Number
1789100000
Description
TERM BLOCK PLUG 30POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
5 A
Manufacturer
Weidmüller
Voltage - UL
50 V
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
10 (Mate), 30 (Input)
Features
LED, Mating Flange
Positions Per Level
10 (Mate), 30 (Input)
Material Flammability Rating
UL94 V-0
Number of Levels
1 (Mate), 3 (Input)
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Wire Strip Length
8mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.819" (20.80mm)
Current - IEC
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥593.37000¥593.37
20¥407.02450¥8,140.49
40¥382.83875¥15,313.55
60¥371.11617¥22,266.97
100¥358.52920¥35,852.92
Manufacturers Standard Package