



1783560000 | |
|---|---|
DigiKey Part Number | 1783560000-ND |
Manufacturer | |
Manufacturer Product Number | 1783560000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through, Isolated | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.91000 | ¥109.91 |
| 10 | ¥78.08500 | ¥780.85 |
| 25 | ¥69.22000 | ¥1,730.50 |
| 50 | ¥63.88400 | ¥3,194.20 |
| 100 | ¥59.57370 | ¥5,957.37 |
| 300 | ¥54.48053 | ¥16,344.16 |
| 500 | ¥52.69890 | ¥26,349.45 |
| 1,000 | ¥50.75082 | ¥50,750.82 |

