Terminal Block Connector 6 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Blue 12-26 AWG
1782310000
1782310000

1782310000

DigiKey Part Number
281-3754-ND
Manufacturer
Manufacturer Product Number
1782310000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
6
Color
Blue
Number of Levels
3
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1782300000Weidmüller549281-3674-ND¥103.21000Parametric Equivalent
In-Stock: 31
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.44000¥105.44
10¥74.91000¥749.10
25¥66.37160¥1,659.29
50¥61.22120¥3,061.06
100¥57.05880¥5,705.88
250¥52.83140¥13,207.85
500¥50.41472¥25,207.36
1,000¥48.53057¥48,530.57
Manufacturers Standard Package