3 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1781020000

DigiKey Part Number
1781020000-ND
Manufacturer
Manufacturer Product Number
1781020000
Description
JUMPER TERM BLK 3POS ROUND PINS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.400" (10.16mm)
Manufacturer
Weidmüller
Style
Round Pins
Series
For Use With/Related Products
W Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Zinc
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.05000¥92.05
10¥78.18500¥781.85
25¥73.28880¥1,832.22
50¥69.79040¥3,489.52
100¥66.45930¥6,645.93
250¥62.30020¥15,575.05
500¥59.32928¥29,664.64
1,000¥56.50103¥56,501.03