2 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1781010000

DigiKey Part Number
281-4760-ND
Manufacturer
Manufacturer Product Number
1781010000
Description
JUMPER TERM BLK 2POS ROUND PINS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.400" (10.16mm)
Manufacturer
Weidmüller
Style
Round Pins
Series
For Use With/Related Products
W Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Zinc
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.90000¥78.90
10¥67.02800¥670.28
25¥62.82880¥1,570.72
50¥59.82840¥2,991.42
100¥56.97280¥5,697.28
250¥53.40696¥13,351.74
500¥50.85982¥25,429.91
1,000¥48.43497¥48,434.97