
1781000000 | |
|---|---|
DigiKey Part Number | 281-4759-ND |
Manufacturer | |
Manufacturer Product Number | 1781000000 |
Description | JUMPER TERM BLK 3POS ROUND PINS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Pitch 0.866" (22.00mm) |
Manufacturer Weidmüller | Style Round Pins |
Series | For Use With/Related Products W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Zinc |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.90000 | ¥77.90 |
| 10 | ¥66.21000 | ¥662.10 |
| 25 | ¥62.06480 | ¥1,551.62 |
| 50 | ¥59.10080 | ¥2,955.04 |
| 100 | ¥56.27900 | ¥5,627.90 |
| 250 | ¥52.75696 | ¥13,189.24 |
| 500 | ¥50.24072 | ¥25,120.36 |
| 1,000 | ¥47.84540 | ¥47,845.40 |



