6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
1776404001
1776404001

1776404001

DigiKey Part Number
281-6830-2-ND - Tape & Reel (TR)
281-6830-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1776404001
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776404001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13A
Manufacturer
Weidmüller
Voltage - IEC
250 V
Series
Current - UL
15 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-20°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Mating Flange, Solder Retention
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Termination Style
Solder
Contact Tail Length
0.059" (1.50mm)
Mounting Type
Through Hole
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.15000¥56.15
10¥39.79500¥397.95
25¥34.97880¥874.47
50¥32.01820¥1,600.91
100¥29.59500¥2,959.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.10308¥6,775.77
500¥25.66510¥12,832.55
750¥24.97164¥18,728.73
1,250¥24.22957¥30,286.96
1,750¥23.81093¥41,669.13
2,500¥23.42030¥58,550.75
Manufacturers Standard Package