
1776130000 | |
|---|---|
DigiKey Part Number | 281-3721-ND |
Manufacturer | |
Manufacturer Product Number | 1776130000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥16.44100 | ¥164.41 |
| 25 | ¥14.34360 | ¥358.59 |
| 60 | ¥12.70133 | ¥762.08 |
| 120 | ¥11.64142 | ¥1,396.97 |
| 300 | ¥10.53513 | ¥3,160.54 |
| 540 | ¥9.97776 | ¥5,387.99 |
| 1,020 | ¥9.48666 | ¥9,676.39 |
| 5,040 | ¥8.64630 | ¥43,577.35 |
















