2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776120000

DigiKey Part Number
281-3711-ND
Manufacturer
Manufacturer Product Number
1776120000
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Weidmüller
Pitch
0.138" (3.50mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
Z Series
Part Status
Active
Color
Yellow
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥8.93200¥89.32
25¥7.77360¥194.34
60¥6.84350¥410.61
120¥6.23075¥747.69
300¥5.58060¥1,674.18
540¥5.24869¥2,834.29
1,020¥4.95405¥5,053.13
5,040¥4.44458¥22,400.68
Manufacturers Standard Package