
1775944001 | |
|---|---|
DigiKey Part Number | 281-6822-2-ND - Tape & Reel (TR) 281-6822-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775944001 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥23.79300 | ¥237.93 |
| 25 | ¥20.81080 | ¥520.27 |
| 50 | ¥18.94320 | ¥947.16 |
| 100 | ¥17.39760 | ¥1,739.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.78840 | ¥3,947.10 |
| 500 | ¥14.85160 | ¥7,425.80 |
| 750 | ¥14.39751 | ¥10,798.13 |
| 1,250 | ¥13.90994 | ¥17,387.42 |
| 1,750 | ¥13.63415 | ¥23,859.76 |
| 2,500 | ¥13.37639 | ¥33,440.97 |



















