Terminal Block Connector 4 Position Feed Through Beige 16-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 16-30 AWG
1775580000
1775580000

1775580000

DigiKey Part Number
281-3351-ND
Manufacturer
Manufacturer Product Number
1775580000
Description
CONN TERM BLK FEED THRU 16-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 16-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
16-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-1.5mm²
Number of Positions
4
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
3.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1775600000Weidmüller192281-3794-ND¥36.72000Parametric Equivalent
1775610000Weidmüller1001775610000-ND¥33.08000Parametric Equivalent
In-Stock: 100
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.49000¥34.49
10¥24.51200¥245.12
25¥21.44560¥536.14
50¥19.53040¥976.52
100¥17.94180¥1,794.18
300¥16.01677¥4,805.03
500¥15.33076¥7,665.38
1,000¥14.57273¥14,572.73
5,000¥13.39493¥66,974.65
Manufacturers Standard Package