


1773630000 | |
|---|---|
DigiKey Part Number | 1773630000-ND |
Manufacturer | |
Manufacturer Product Number | 1773630000 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Weidmüller | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.09000 | ¥227.09 |
| 10 | ¥192.98000 | ¥1,929.80 |
| 30 | ¥178.58500 | ¥5,357.55 |
| 50 | ¥172.26740 | ¥8,613.37 |
| 100 | ¥164.04940 | ¥16,404.94 |
| 250 | ¥153.79084 | ¥38,447.71 |
| 500 | ¥146.46080 | ¥73,230.40 |



