



1772950000 | |
|---|---|
DigiKey Part Number | 1772950000-ND |
Manufacturer | |
Manufacturer Product Number | 1772950000 |
Description | CONN TERM BLK ISOLATED 4-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Blue 4-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4-14 AWG |
Type Isolated | Wire Gauge or Range - mm² 1.5-10mm² |
Number of Positions 1 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 14.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1772940000 | Weidmüller | 86 | 4381-1772940000-ND | ¥24.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.10000 | ¥95.10 |
| 20 | ¥61.45000 | ¥1,229.00 |
| 40 | ¥56.43250 | ¥2,257.30 |
| 60 | ¥53.93550 | ¥3,236.13 |
| 100 | ¥51.20950 | ¥5,120.95 |
| 260 | ¥47.19019 | ¥12,269.45 |
| 500 | ¥45.11052 | ¥22,555.26 |
| 1,000 | ¥43.37803 | ¥43,378.03 |















