



1771960000 | |
|---|---|
DigiKey Part Number | 1771960000-ND |
Manufacturer | |
Manufacturer Product Number | 1771960000 |
Description | CONN TERM BLK FEED THRU 8-20 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 33 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 13mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.53000 | ¥137.53 |
| 20 | ¥89.52700 | ¥1,790.54 |
| 40 | ¥82.59050 | ¥3,303.62 |
| 60 | ¥79.16450 | ¥4,749.87 |
| 100 | ¥75.43730 | ¥7,543.73 |
| 260 | ¥69.97242 | ¥18,192.83 |
| 500 | ¥67.15882 | ¥33,579.41 |
| 1,000 | ¥64.82189 | ¥64,821.89 |















