
1766370000 | |
|---|---|
DigiKey Part Number | 281-4742-ND |
Manufacturer | |
Manufacturer Product Number | 1766370000 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Rear, Side), Mid Wire Entry Level |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1723195 | Phoenix Contact | 307 | 277-6730-ND | ¥53.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 10 | ¥20.49300 | ¥204.93 |
| 25 | ¥17.90600 | ¥447.65 |
| 50 | ¥16.27700 | ¥813.85 |
| 100 | ¥14.92160 | ¥1,492.16 |
| 300 | ¥13.27030 | ¥3,981.09 |
| 500 | ¥12.67972 | ¥6,339.86 |
| 1,000 | ¥12.02606 | ¥12,026.06 |
| 5,000 | ¥11.00781 | ¥55,039.05 |

