



1761602001 | |
|---|---|
DigiKey Part Number | 281-1758-ND |
Manufacturer | |
Manufacturer Product Number | 1761602001 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥32.21200 | ¥322.12 |
| 25 | ¥28.25680 | ¥706.42 |
| 50 | ¥25.80400 | ¥1,290.20 |
| 100 | ¥23.78620 | ¥2,378.62 |
| 250 | ¥21.70244 | ¥5,425.61 |
| 500 | ¥20.49570 | ¥10,247.85 |
| 1,000 | ¥19.54663 | ¥19,546.63 |




















