


1758520000 | |
|---|---|
DigiKey Part Number | 1758520000-ND |
Manufacturer | |
Manufacturer Product Number | 1758520000 |
Description | FRAME FIXED MALE SZ10 FOR 5MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Module Male Heavy Duty Docking, Carrier Shell Frame Size 10 Gray |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Size 10 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥117.60000 | ¥588.00 |















