1758440000 | |
---|---|
DigiKey Part Number | 281-4733-ND |
Manufacturer | |
Manufacturer Product Number | 1758440000 |
Description | FRAME FIXED MALE SZ3 FOR 2MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Docking, Carrier Shell Frame Size 3 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Male | |
Size | 3 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |
10 | ¥82.79100 | ¥827.91 |
25 | ¥79.60440 | ¥1,990.11 |
50 | ¥76.42080 | ¥3,821.04 |
100 | ¥72.17580 | ¥7,217.58 |
250 | ¥65.80744 | ¥16,451.86 |
500 | ¥61.56174 | ¥30,780.87 |
1,000 | ¥56.46693 | ¥56,466.93 |