
1754220000 | |
|---|---|
DigiKey Part Number | 281-1482-ND |
Manufacturer | |
Manufacturer Product Number | 1754220000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.06900 | ¥160.69 |
| 25 | ¥15.06120 | ¥376.53 |
| 50 | ¥14.34020 | ¥717.01 |
| 100 | ¥13.65460 | ¥1,365.46 |
| 250 | ¥12.79932 | ¥3,199.83 |
| 500 | ¥12.18848 | ¥6,094.24 |
| 1,000 | ¥11.60669 | ¥11,606.69 |
| 2,500 | ¥10.88047 | ¥27,201.18 |




