



1753290000 | |
|---|---|
DigiKey Part Number | 281-1477-ND |
Manufacturer | |
Manufacturer Product Number | 1753290000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 7mm |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥34.21300 | ¥342.13 |
| 25 | ¥30.02680 | ¥750.67 |
| 50 | ¥27.43980 | ¥1,371.99 |
| 100 | ¥25.31360 | ¥2,531.36 |
| 300 | ¥22.75710 | ¥6,827.13 |
| 500 | ¥21.85164 | ¥10,925.82 |
| 1,000 | ¥20.85445 | ¥20,854.45 |















