



1753002001 | |
|---|---|
DigiKey Part Number | 281-1774-ND |
Manufacturer | |
Manufacturer Product Number | 1753002001 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥17.09400 | ¥170.94 |
| 25 | ¥14.91920 | ¥372.98 |
| 50 | ¥13.53960 | ¥676.98 |
| 100 | ¥12.38600 | ¥1,238.60 |
| 300 | ¥10.97400 | ¥3,292.20 |
| 500 | ¥10.46716 | ¥5,233.58 |
| 1,000 | ¥9.90481 | ¥9,904.81 |
| 5,000 | ¥9.02639 | ¥45,131.95 |

















