
1729740000 | |
|---|---|
DigiKey Part Number | 1729740000-ND |
Manufacturer | |
Manufacturer Product Number | 1729740000 |
Description | TERM BLOCK HDR 36POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 36 | Features Mating and Mounting Flange |
Positions Per Level 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
Current - IEC 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.90000 | ¥164.90 |
| 24 | ¥105.54250 | ¥2,533.02 |
| 48 | ¥97.86167 | ¥4,697.36 |
| 72 | ¥94.08722 | ¥6,774.28 |
| 120 | ¥89.99958 | ¥10,799.95 |
| 264 | ¥84.94038 | ¥22,424.26 |
| 504 | ¥81.72726 | ¥41,190.54 |
| 1,008 | ¥79.02843 | ¥79,660.66 |




