



1729640000 | |
|---|---|
DigiKey Part Number | 281-1846-ND |
Manufacturer | |
Manufacturer Product Number | 1729640000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Features Mating and Mounting Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
Current - IEC 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.91000 | ¥87.91 |
| 10 | ¥62.36400 | ¥623.64 |
| 48 | ¥50.96042 | ¥2,446.10 |
| 96 | ¥47.35260 | ¥4,545.85 |
| 144 | ¥45.58375 | ¥6,564.06 |
| 288 | ¥43.06514 | ¥12,402.76 |
| 528 | ¥41.30769 | ¥21,810.46 |
| 1,008 | ¥39.80921 | ¥40,127.68 |

















