12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728660000

DigiKey Part Number
281-1824-ND
Manufacturer
Manufacturer Product Number
1728660000
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
150 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
12
Features
Mating and Mounting Flange
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.413" (10.49mm)
Current - IEC
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.39000¥69.39
10¥49.17300¥491.73
25¥43.33160¥1,083.29
66¥38.52318¥2,542.53
132¥35.85545¥4,732.92
264¥33.72625¥8,903.73
528¥32.04576¥16,920.16
1,056¥30.73142¥32,452.38
Manufacturers Standard Package