Direct

1728630000 | |
|---|---|
DigiKey Part Number | 281-1821-ND |
Manufacturer | |
Manufacturer Product Number | 1728630000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating and Mounting Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.413" (10.49mm) |
Current - IEC 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1728470000 | Weidmüller | 68 | 1728470000-ND | ¥43.50000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥30.38400 | ¥303.84 |
| 25 | ¥26.63280 | ¥665.82 |
| 50 | ¥24.30560 | ¥1,215.28 |
| 102 | ¥22.33951 | ¥2,278.63 |
| 306 | ¥20.04232 | ¥6,132.95 |
| 510 | ¥19.22741 | ¥9,805.98 |
| 1,020 | ¥18.32924 | ¥18,695.82 |








