8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728480000

DigiKey Part Number
1728480000-ND
Manufacturer
Manufacturer Product Number
1728480000
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1728480000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
150 V
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Features
Mating and Mounting Flange
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.413" (10.49mm)
Current - IEC
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.68000¥52.68
10¥37.38000¥373.80
25¥32.83840¥820.96
84¥28.27548¥2,375.14
168¥26.31827¥4,421.47
252¥25.36067¥6,390.89
504¥23.99875¥12,095.37
1,008¥22.92988¥23,113.32
Manufacturers Standard Package