



1728060000 | |
|---|---|
DigiKey Part Number | 281-1819-ND |
Manufacturer | |
Manufacturer Product Number | 1728060000 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.410" (10.41mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.14000 | ¥90.14 |
| 10 | ¥63.98500 | ¥639.85 |
| 48 | ¥52.31813 | ¥2,511.27 |
| 96 | ¥48.63021 | ¥4,668.50 |
| 144 | ¥46.82313 | ¥6,742.53 |
| 288 | ¥44.25021 | ¥12,744.06 |
| 528 | ¥42.45593 | ¥22,416.73 |
| 1,008 | ¥40.92573 | ¥41,253.14 |





