1726760000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥8.98735
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1726760000

DigiKey Part Number
1726760000-ND
Manufacturer
Manufacturer Product Number
1726760000
Description
TERM BLOCK HDR 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1726760000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
14A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Color
Orange
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.872" (22.15mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVF087150On Shore Technology Inc.0OSTVF087150-ND¥8.98735Similar
Last Time Buy
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥35.10280¥1,755.14
Manufacturers Standard Package