



1725710000 | |
|---|---|
DigiKey Part Number | 281-5829-ND |
Manufacturer | |
Manufacturer Product Number | 1725710000 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 14A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.872" (22.15mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.70000 | ¥115.70 |
| 20 | ¥75.00900 | ¥1,500.18 |
| 40 | ¥69.04625 | ¥2,761.85 |
| 60 | ¥66.09250 | ¥3,965.55 |
| 100 | ¥62.87260 | ¥6,287.26 |
| 260 | ¥58.14062 | ¥15,116.56 |
| 500 | ¥55.69892 | ¥27,849.46 |
| 1,000 | ¥53.66773 | ¥53,667.73 |







