
1716130000 | |
|---|---|
DigiKey Part Number | 1716130000-ND |
Manufacturer | |
Manufacturer Product Number | 1716130000 |
Description | TERM BLOCK 3POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1716130000 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1713736 | Phoenix Contact | 972 | 277-5800-ND | ¥25.80000 | Similar |
| TB008A-508-03BE | Same Sky (Formerly CUI Devices) | 14,852 | 102-6214-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.43000 | ¥134.30 |
| 25 | ¥11.70720 | ¥292.68 |
| 50 | ¥10.60540 | ¥530.27 |
| 100 | ¥9.67590 | ¥967.59 |
| 250 | ¥8.69476 | ¥2,173.69 |
| 500 | ¥8.11684 | ¥4,058.42 |
| 1,000 | ¥7.65694 | ¥7,656.94 |
| 5,000 | ¥6.93558 | ¥34,677.90 |


