



1715290000 | |
|---|---|
DigiKey Part Number | 281-1421-ND |
Manufacturer | |
Manufacturer Product Number | 1715290000 |
Description | TERM BLOCK 2POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.18000 | ¥101.80 |
| 25 | ¥8.86560 | ¥221.64 |
| 50 | ¥8.01520 | ¥400.76 |
| 100 | ¥7.29170 | ¥729.17 |
| 250 | ¥6.52272 | ¥1,630.68 |
| 500 | ¥6.06638 | ¥3,033.19 |
| 1,000 | ¥5.70183 | ¥5,701.83 |
| 5,000 | ¥5.12728 | ¥25,636.40 |

