
1712980000 | |
|---|---|
DigiKey Part Number | 1712980000-ND |
Manufacturer | |
Manufacturer Product Number | 1712980000 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Middle 10.2mm |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Engagement Pin |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.319" (33.50mm) |
Number of Positions 4 | Height (Max) 1.142" (29.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
Voltage - IEC 800 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥17.75320 | ¥1,775.32 |









