4 Position Terminal Block Beige Middle 10.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712970000

DigiKey Part Number
1712970000-ND
Manufacturer
Manufacturer Product Number
1712970000
Description
TERM BLK 4POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Beige Middle 10.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - UL
20 A
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Features
Engagement Pin
Type
Middle
Housing Color
Beige
Mounting Type
Direct Mount
Length
1.319" (33.50mm)
Number of Positions
4
Height (Max)
1.142" (29.00mm)
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
10.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Spring Cage
Stripping Length
10mm
Current - IEC
24 A
Operating Temperature
-50°C ~ 120°C
Voltage - IEC
800 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1704540000Weidmüller44281-2941-ND¥26.96000Direct
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
10¥24.73600¥247.36
25¥21.64080¥541.02
50¥19.70900¥985.45
100¥18.10880¥1,810.88
300¥16.16840¥4,850.52
500¥15.47730¥7,738.65
1,000¥14.71373¥14,713.73
5,000¥13.52740¥67,637.00
Manufacturers Standard Package