
1712000000 | |
|---|---|
DigiKey Part Number | 1712000000-ND |
Manufacturer | |
Manufacturer Product Number | 1712000000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 21A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 14-26 AWG |
Number of Positions 6 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 100°C |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Crimp | Insulation Height 0.397" (10.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.36600 | ¥153.66 |
| 25 | ¥13.40400 | ¥335.10 |
| 50 | ¥12.15520 | ¥607.76 |
| 100 | ¥11.10580 | ¥1,110.58 |
| 250 | ¥10.00304 | ¥2,500.76 |
| 500 | ¥9.35486 | ¥4,677.43 |
| 1,000 | ¥8.84021 | ¥8,840.21 |
| 5,000 | ¥8.03491 | ¥40,174.55 |























