
1704690000 | |
|---|---|
DigiKey Part Number | 281-4675-ND |
Manufacturer | |
Manufacturer Product Number | 1704690000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige End Terminal 10.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type End Terminal | Housing Color Beige |
Mounting Type Direct Mount | Length 1.319" (33.50mm) |
Number of Positions 4 | Height (Max) 0.945" (24.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥24.23100 | ¥242.31 |
| 25 | ¥21.20080 | ¥530.02 |
| 50 | ¥19.30220 | ¥965.11 |
| 100 | ¥17.73090 | ¥1,773.09 |
| 300 | ¥15.82490 | ¥4,747.47 |
| 500 | ¥15.14518 | ¥7,572.59 |
| 1,000 | ¥14.39434 | ¥14,394.34 |
| 5,000 | ¥13.22759 | ¥66,137.95 |











