
1704560000 | |
|---|---|
DigiKey Part Number | 1704560000-ND |
Manufacturer | |
Manufacturer Product Number | 1704560000 |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Orange Middle 10.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Middle | Housing Color Orange |
Mounting Type Direct Mount | Length 1.319" (33.50mm) |
Number of Positions 4 | Height (Max) 0.945" (24.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥18.13780 | ¥1,813.78 |











