
1704550000 | |
|---|---|
DigiKey Part Number | 281-4674-ND |
Manufacturer | |
Manufacturer Product Number | 1704550000 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Middle 10.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.319" (33.50mm) |
Number of Positions 4 | Height (Max) 0.945" (24.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥19.68300 | ¥196.83 |
| 25 | ¥17.19480 | ¥429.87 |
| 50 | ¥15.62540 | ¥781.27 |
| 100 | ¥14.31700 | ¥1,431.70 |
| 300 | ¥12.72230 | ¥3,816.69 |
| 500 | ¥12.15128 | ¥6,075.64 |
| 1,000 | ¥11.51920 | ¥11,519.20 |
| 5,000 | ¥10.53366 | ¥52,668.30 |











