1690020000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 37
Unit Price: ¥122.81000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥167.05000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: ¥163.58000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥163.58000
Datasheet
Terminal Block Connector 4 Position Feed Through Beige 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1690020000

DigiKey Part Number
281-4666-ND
Manufacturer
Manufacturer Product Number
1690020000
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1690020000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500V
Manufacturer
Weidmüller
Current - UL
15 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-2.5mm²
Type
Feed Through
Features
Diode
Number of Positions
4
Color
Beige
Number of Levels
2; Connected
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1690030000Weidmüller37281-5790-ND¥122.81000Parametric Equivalent
1690040000Weidmüller0281-4667-ND¥167.05000Parametric Equivalent
1690050000Weidmüller100281-4668-ND¥163.58000Parametric Equivalent
1690060000Weidmüller0281-5791-ND¥163.58000Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.81000¥122.81
10¥87.35600¥873.56
25¥77.57240¥1,939.31
50¥71.69260¥3,584.63
100¥66.95550¥6,695.55
250¥62.15532¥15,538.83
500¥59.41728¥29,708.64
1,000¥57.28527¥57,285.27
Manufacturers Standard Package