
1689780000 | |
|---|---|
DigiKey Part Number | 1689780000-ND |
Manufacturer | |
Manufacturer Product Number | 1689780000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.79000 | ¥49.79 |
| 10 | ¥35.31300 | ¥353.13 |
| 25 | ¥30.99920 | ¥774.98 |
| 50 | ¥28.33960 | ¥1,416.98 |
| 100 | ¥26.15390 | ¥2,615.39 |
| 250 | ¥23.90128 | ¥5,975.32 |
| 500 | ¥22.59892 | ¥11,299.46 |
| 1,000 | ¥21.57551 | ¥21,575.51 |






















