Contact Crimp Socket 7 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 7 AWG Silver
RockStar ModuPlug sample Box Handling

1682310000

DigiKey Part Number
1682310000-ND
Manufacturer
Manufacturer Product Number
1682310000
Description
CONTACT H.D. CRIMP SOCKET 7AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 7 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
7 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
10¥48.78500¥487.85
25¥45.72960¥1,143.24
50¥43.54640¥2,177.32
100¥41.46740¥4,146.74
300¥38.37500¥11,512.50
500¥37.01734¥18,508.67
1,000¥35.25218¥35,252.18
2,500¥33.04786¥82,619.65
Manufacturers Standard Package