Contact Crimp Socket 10 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682290000

DigiKey Part Number
281-3138-ND
Manufacturer
Manufacturer Product Number
1682290000
Description
CONTACT H.D. CRIMP SOCKET 10AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 10 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
10¥48.78500¥487.85
25¥45.72960¥1,143.24
50¥43.54640¥2,177.32
100¥41.46740¥4,146.74
300¥38.37500¥11,512.50
500¥37.01734¥18,508.67
1,000¥35.25218¥35,252.18
2,500¥33.04786¥82,619.65
Manufacturers Standard Package