
1682280000 | |
|---|---|
DigiKey Part Number | 281-3122-ND |
Manufacturer | |
Manufacturer Product Number | 1682280000 |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 10 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥45.74100 | ¥457.41 |
| 25 | ¥42.87160 | ¥1,071.79 |
| 50 | ¥40.82400 | ¥2,041.20 |
| 100 | ¥38.87480 | ¥3,887.48 |
| 300 | ¥35.97530 | ¥10,792.59 |
| 500 | ¥34.70256 | ¥17,351.28 |
| 1,000 | ¥33.04773 | ¥33,047.73 |
| 2,500 | ¥30.98139 | ¥77,453.48 |










