


1682220000 | |
|---|---|
DigiKey Part Number | 1682220000-ND |
Manufacturer | |
Manufacturer Product Number | 1682220000 |
Description | FRAME FIXED MALE SZ6 FOR 5MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Module Male Heavy Duty Docking, Carrier Shell Frame Size 6 Gray |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Size 6 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥111.66200 | ¥558.31 |















