RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682190000

DigiKey Part Number
1682190000-ND
Manufacturer
Manufacturer Product Number
1682190000
Description
FRAME FIXED FEMALE SZ3 FOR 2MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 3 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Weidmüller
Size
3
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Color
Gray
Number of Modules
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥101.39000¥506.95
Manufacturers Standard Package